887-044-560-808

Heilind Number:EDA887-044-560-808
Manufacturer:EDAC
Manufacturer Number:887-044-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-560-808

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring fire safety compliance. With two rows of copper alloy contacts, it offers a total of 44 positions with a pitch of .156 inches, perfect for secure board-to-board connections. Its straight mount orientation and ample row spacing of .2 inches make installation a breeze. Operating seamlessly in extreme environments ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications. Upgrade your connectivity with this essential component, setting a new standard for performance and longevity.