887-044-560-812

Heilind Number:EDA887-044-560-812
Manufacturer:EDAC
Manufacturer Number:887-044-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-560-812

Detailed Description

Enhance thermal performance with our High Temp Card Edge Connector, designed for reliable connections in demanding environments. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures safety and longevity. With two rows of 44 positions each, it offers ample connectivity for your PCB applications. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in extreme conditions. Its straight mount orientation adds versatility, making it suitable for various board-to-board connections. Upgrade your system with this high-quality connector, ideal for industrial and commercial use.