887-046-500-208

Heilind Number:EDA887-046-500-208
Manufacturer:EDAC
Manufacturer Number:887-046-500-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-500-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-500-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for demanding environments. Engineered with precision, this connector features a pitch of .156 inches and accommodates up to 46 positions across two rows. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures exceptional durability and thermal performance, suitable for operating temperatures ranging from -40 to 105 °C. With a contact material of Copper Alloy, you can trust in optimal conductivity and signal integrity. Whether for industrial, automotive, or other high-temp applications, this black connector in straight mount orientation guarantees secure and efficient board-to-board connections. Elevate your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for demanding environments. Engineered with precision, this connector features a pitch of .156 inches and accommodates up to 46 positions across two rows. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures exceptional durability and thermal performance, suitable for operating temperatures ranging from -40 to 105 °C. With a contact material of Copper Alloy, you can trust in optimal conductivity and signal integrity. Whether for industrial, automotive, or other high-temp applications, this black connector in straight mount orientation guarantees secure and efficient board-to-board connections.