887-046-520-802

Heilind Number:EDA887-046-520-802
Manufacturer:EDAC
Manufacturer Number:887-046-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-520-802

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This black connector features UL 94V-0 Polyphenylene Sulfide housing material, guaranteeing durability and reliability even in high temperatures. With a 3A amperage rating, it ensures seamless power transmission for your devices. The two-row design with 46 positions offers ample connectivity options, while the copper alloy contact material ensures efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for precise board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.