887-046-520-808

Heilind Number:EDA887-046-520-808
Manufacturer:EDAC
Manufacturer Number:887-046-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-520-808

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, a reliable solution designed for optimal performance in demanding environments. Featuring a sleek black finish, this connector boasts a maximum amperage of 3 A, making it suitable for a wide range of applications. Crafted from UL 94V-0 Polyphenylene Sulfide, its housing ensures durability and safety. With two rows and 46 positions, it offers ample connectivity options. The copper alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Trust in its quality and efficiency for seamless board-to-board connections.