887-046-520-812

Heilind Number:EDA887-046-520-812
Manufacturer:EDAC
Manufacturer Number:887-046-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-520-812

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and 46 positions, it offers ample space for seamless board-to-board integration. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for high-temp environments. Upgrade your PCB connections with this essential component.