887-046-521-202

Heilind Number:EDA887-046-521-202
Manufacturer:EDAC
Manufacturer Number:887-046-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-521-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage, ensuring reliable power transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability even in high-temperature environments. With two rows and 46 positions, it offers ample connectivity options while the copper alloy contact material ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, and its straight mount orientation facilitates seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs. Upgrade your setup with this essential component today.