887-046-521-204

Heilind Number:EDA887-046-521-204
Manufacturer:EDAC
Manufacturer Number:887-046-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-521-204

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. Its copper alloy contact material guarantees efficient conductivity, while the dual-row configuration with 46 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for board-to-board PCB connections, this connector is a versatile solution for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability. Trust in this connector for seamless and robust electronic integration.