887-046-521-207

Heilind Number:EDA887-046-521-207
Manufacturer:EDAC
Manufacturer Number:887-046-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-521-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees efficient conductivity. Featuring two rows and 46 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, it's ideal for seamless integration. Operating in a wide temperature range from -40 to 105°C, it ensures reliability in diverse environments. Upgrade your PCB setup with this essential connector, a must-have in any electronic assembly.