887-046-521-212

Heilind Number:EDA887-046-521-212
Manufacturer:EDAC
Manufacturer Number:887-046-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-521-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for top-notch performance in demanding environments. With a sleek black finish and sturdy UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both durability and style. Boasting a 3A amperage capacity and reliable copper alloy contact material, it guarantees optimal conductivity. Its two rows of 46 positions each, with a pitch of .156 inches and row spacing of .2 inches, offer seamless integration on your board. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in various conditions. Upgrade your setup with this essential component in our range of high-quality connectors.