887-046-521-802

Heilind Number:EDA887-046-521-802
Manufacturer:EDAC
Manufacturer Number:887-046-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-521-802

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and safety. With two rows and a total of 46 positions, it offers ample connectivity options for your applications. The contact material is made of Copper Alloy, guaranteeing excellent conductivity. The .156 inch pitch and .2 inch row spacing allow for efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation makes installation easy and convenient. Trust in the quality and reliability of our Card Edge Connector for seamless PCB connections in your projects.