887-046-521-804

Heilind Number:EDA887-046-521-804
Manufacturer:EDAC
Manufacturer Number:887-046-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-521-804

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed with a sleek black finish, this connector boasts a high amperage rating of 3A, making it suitable for various applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees exceptional heat resistance and safety. Featuring two rows and 46 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Its straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in diverse environments. Upgrade your PCB setup with this top-of-the-line Card Edge Connector.