887-046-521-807

Heilind Number:EDA887-046-521-807
Manufacturer:EDAC
Manufacturer Number:887-046-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-521-807

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability and durability, this black connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance even in demanding environments. With a current rating of 3 A and contact material made of Copper Alloy, it guarantees secure power transmission. Its two rows of 46 positions, at a pitch of .156 inches and row spacing of .2 inches, offer ample connectivity options for your applications. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of industrial settings. Trust in our connector to deliver seamless and efficient board-to-board connections, meeting your connectivity needs with precision.