887-046-523-207

Heilind Number:EDA887-046-523-207
Manufacturer:EDAC
Manufacturer Number:887-046-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-523-207

Detailed Description

Enhance your high-temperature electronic connections with this durable Card Edge Connector. Designed for optimal performance in challenging environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both safety and reliability. With two rows and 46 positions, it offers ample connectivity options, while its copper alloy contacts guarantee efficient power transmission. The .156-inch pitch and .2-inch row spacing make for easy installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.