887-046-523-212

Heilind Number:EDA887-046-523-212
Manufacturer:EDAC
Manufacturer Number:887-046-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-523-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, this connector boasts a robust construction that withstands high temperatures and ensures long-lasting durability. With two rows and a total of 46 positions, it offers ample connectivity options for your electronic projects. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Whether you're working on industrial machinery or intricate electronic devices, this connector's Straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for various applications. Elevate your connectivity solutions with this essential component.