887-046-523-812

Heilind Number:EDA887-046-523-812
Manufacturer:EDAC
Manufacturer Number:887-046-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-523-812

Detailed Description

Enhance connectivity in high-temperature environments with our advanced High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and two rows of 46 positions, it offers high-density connectivity for your PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees stable functionality even in extreme conditions. Its straight mount orientation and black color make it versatile and easy to integrate into various systems. Trust in this connector for efficient and secure board-to-board connections in demanding industrial settings.