887-046-524-202

Heilind Number:EDA887-046-524-202
Manufacturer:EDAC
Manufacturer Number:887-046-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-524-202

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With two rows and 46 positions, it provides ample connectivity for your PCB needs. The copper alloy contacts offer excellent conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to last. Perfect for board-to-board connections, it's an essential component for any high-temperature application. Upgrade your electronics with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With two rows and 46 positions, it provides ample connectivity for your PCB needs. The copper alloy contacts offer excellent conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to last. Perfect for board-to-board connections, it's an essential component for any high-temperature application.