887-046-540-207

Heilind Number:EDA887-046-540-207
Manufacturer:EDAC
Manufacturer Number:887-046-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-540-207

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power transmission at an amperage of 3 A. Featuring two rows of copper alloy contacts spaced at .156 inches with .2-inch row spacing, it offers seamless integration for your board-to-board connections. With 46 positions available, you'll have ample flexibility for your design requirements. This straight-mount connector is built to withstand extreme temperatures ranging from -40 to 105°C, making it ideal for use in a wide range of applications. Upgrade your connectivity with this essential component in the PCB assembly process.