887-046-540-212

Heilind Number:EDA887-046-540-212
Manufacturer:EDAC
Manufacturer Number:887-046-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-540-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed to withstand elevated temperatures with ease. This essential component features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in demanding environments. With two rows of copper alloy contacts, it offers efficient power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 46 positions provide ample room for versatile applications. Engineered for seamless integration, this black connector offers a straight mount orientation and operates flawlessly within a wide temperature range of -40 to 105°C. Trust in its quality and performance for your PCB connectivity needs.