887-046-540-803

Heilind Number:EDA887-046-540-803
Manufacturer:EDAC
Manufacturer Number:887-046-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-540-803

Detailed Description

Introducing a cutting-edge solution for high-temperature connectivity, this Card Edge Connector ensures reliable performance in demanding environments. With a sleek black design and sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide, it offers both durability and style. Featuring two rows of 46 positions each, this connector allows for seamless board-to-board connections. The contact material, made from Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Choose this Straight mount orientation connector for superior quality and functionality.