887-046-541-201

Heilind Number:EDA887-046-541-201
Manufacturer:EDAC
Manufacturer Number:887-046-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-541-201

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for superior performance in demanding environments, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating, it ensures reliable power transmission, while its copper alloy contact material guarantees excellent conductivity. Featuring two rows and 46 positions, it provides ample connectivity options for your PCB setup. The .156-inch pitch and .2-inch row spacing offer precise alignment, and with a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project.