887-046-541-802

Heilind Number:EDA887-046-541-802
Manufacturer:EDAC
Manufacturer Number:887-046-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-541-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double-row configuration and a total of 46 positions, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial settings. Its .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Choose the Straight mount orientation for seamless installation. Upgrade your connectivity solutions with this essential component.