887-046-541-804

Heilind Number:EDA887-046-541-804
Manufacturer:EDAC
Manufacturer Number:887-046-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-541-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for precision and durability. This sleek and reliable connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high performance even under extreme temperatures ranging from -40 to 105 °C. With a 2-row configuration and a total of 46 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Whether you're working on industrial machinery or consumer electronics, this connector’s 3A amperage rating and straight mount orientation make it a versatile and essential component. Trust in its quality and craftsmanship to bring your designs to life.