887-046-541-808

Heilind Number:EDA887-046-541-808
Manufacturer:EDAC
Manufacturer Number:887-046-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-541-808

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in demanding environments. With a current rating of 3 A, it offers efficient power transmission for your electronic devices. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide secure and stable connections. Boasting 46 positions, this connector is perfect for multi-channel applications. Its straight mount orientation simplifies installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for industrial and commercial use. Upgrade your connectivity solutions with this high-quality Card Edge Connector.