887-046-542-201

Heilind Number:EDA887-046-542-201
Manufacturer:EDAC
Manufacturer Number:887-046-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-542-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With a contact material of Copper Alloy, it guarantees efficient conductivity. Featuring two rows and a pitch of .156 inches, it offers secure attachment for up to 46 positions. Its straight mount orientation allows for seamless integration onto PCBs. Operating within a wide temperature range of -40 to 105°C, it's perfect for various applications. Upgrade your setup with this essential component.