887-046-542-212

Heilind Number:EDA887-046-542-212
Manufacturer:EDAC
Manufacturer Number:887-046-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-542-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its two rows and 46 positions offer ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for easy installation on your PCB. Suitable for a wide range of applications, this connector maintains stable operation even in extreme temperatures, with an operating range of -40 to 105°C. Upgrade your systems with this essential component for seamless board-to-board connectivity.