887-046-542-804

Heilind Number:EDA887-046-542-804
Manufacturer:EDAC
Manufacturer Number:887-046-542-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-542-804

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable board-to-board PCB connections in demanding environments. Designed for high temperature applications, this connector boasts a rugged housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in extreme conditions. With a 2-row configuration and a total of 46 positions, it offers ample connectivity options for your PCB assemblies. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial, automotive, and aerospace applications where reliability is paramount. Choose our Black Card Edge Connector for your next project and experience unparalleled performance and durability.