887-046-555-201

Heilind Number:EDA887-046-555-201
Manufacturer:EDAC
Manufacturer Number:887-046-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-555-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black hue and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. Featuring two rows and 46 positions with a .156-inch pitch, it offers seamless integration for your PCB layouts. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.