887-046-555-207

Heilind Number:EDA887-046-555-207
Manufacturer:EDAC
Manufacturer Number:887-046-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-555-207

Detailed Description

Experience unmatched performance with our High Temp Card Edge Connector, designed for high-temperature applications. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a double-row design and 46 positions, it offers ample connectivity options for your PCB needs. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Engineered for versatility, it can be mounted straight for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for demanding environments. Elevate your connectivity solutions with this essential component.