887-046-555-212

Heilind Number:EDA887-046-555-212
Manufacturer:EDAC
Manufacturer Number:887-046-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-555-212

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in sleek black. Engineered for top performance, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105°C. With a current rating of 3 A and two rows of 46 positions each, it offers ample capacity for your PCB connections. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether you need straight or right-angle mounting, this connector accommodates your layout requirements with ease. Trust in its quality construction for seamless board-to-board connectivity in your electronic designs.