887-046-555-802

Heilind Number:EDA887-046-555-802
Manufacturer:EDAC
Manufacturer Number:887-046-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-555-802

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connector. Designed for reliable performance, this sleek black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring safety and longevity. With a dual-row layout and 46 positions, it offers ample connectivity options for your PCB needs. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Trust in our Connector for superior quality and performance.