887-046-556-201

Heilind Number:EDA887-046-556-201
Manufacturer:EDAC
Manufacturer Number:887-046-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-556-201

Detailed Description

Efficiently connect your circuit boards with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient power transmission. With a current rating of 3 A and operating temperature range of -40 to 105 °C, it's perfect for high-temperature environments. The connector offers 46 positions in a 2-row configuration, with a pitch of .156 inches and row spacing of .2 inches, making it ideal for various board-to-board applications. Its straight mount orientation enhances ease of installation, while its black color adds a sleek touch. Trust in this connector for seamless and dependable connectivity in your PCB projects.