887-046-556-212

Heilind Number:EDA887-046-556-212
Manufacturer:EDAC
Manufacturer Number:887-046-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-556-212

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your electronic connectivity needs. Designed for optimal performance in high-temperature environments, this connector is built to withstand extreme conditions with a wide operating temperature range of -40 to 105°C. Its durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures long-lasting durability. With two rows and 46 positions, it offers ample connectivity options for your PCB applications. The contact material, Copper Alloy, guarantees efficient and secure connections. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for easy and precise installation. Its straight mount orientation makes it versatile for various configurations. Trust in this connector for seamless board-to-board connections in your projects.