887-046-556-803

Heilind Number:EDA887-046-556-803
Manufacturer:EDAC
Manufacturer Number:887-046-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-556-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this essential component boasts a sleek black exterior and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and reliability. With a current rating of 3A, it offers efficient power delivery. Featuring two rows and 46 positions, it allows for seamless board-to-board connections. The copper alloy contact material guarantees secure and stable contact points, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your system with this essential connector, a standout in our extensive range of high-quality PCB connectors.