887-046-556-804

Heilind Number:EDA887-046-556-804
Manufacturer:EDAC
Manufacturer Number:887-046-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-556-804

Detailed Description

Enhance your high temperature applications with our cutting-edge Card Edge Connector. Designed for superior performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation in even the most demanding environments. With a maximum amperage of 3A, it offers efficient power transmission. Its 2-row design and 46 positions provide ample connectivity options, while the copper alloy contact material guarantees secure and stable connections. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Boasting a straight mount orientation, it facilitates quick and hassle-free installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity with this high-quality component.