887-046-556-808

Heilind Number:EDA887-046-556-808
Manufacturer:EDAC
Manufacturer Number:887-046-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-556-808

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With two rows and 46 positions, it offers ample connectivity options for your PCB needs. The .156-inch pitch and .2-inch row spacing ensure precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity solutions. Explore our range of PCB Connectors for more options.