887-046-558-207

Heilind Number:EDA887-046-558-207
Manufacturer:EDAC
Manufacturer Number:887-046-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-558-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery at up to 3 A. With a right-angle mount orientation and a pitch of .156 inches, it seamlessly integrates into your circuit board setup. The 46-position, dual-row configuration offers ample connectivity options for your applications. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's ideal for industrial and commercial use. Upgrade to this black connector for superior board-to-board connectivity in various electronic systems.