887-046-558-212

Heilind Number:EDA887-046-558-212
Manufacturer:EDAC
Manufacturer Number:887-046-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-558-212

Detailed Description

Enhance your electronics with our cutting-edge High Temp Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With a 3A amperage capacity, it delivers reliable performance in high-temperature environments. Boasting two rows of 46 positions each, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transfer, while the .156-inch pitch and .2-inch row spacing make for easy installation. Its right-angle mount orientation adds versatility, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connections with this essential component.