887-046-558-808

Heilind Number:EDA887-046-558-808
Manufacturer:EDAC
Manufacturer Number:887-046-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-558-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and a total of 46 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts ensure reliable power transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for space-constrained applications, its right-angle mount orientation saves valuable board space. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial projects. Upgrade to our High Temp Card Edge Connector and experience superior connectivity performance.