887-046-558-812

Heilind Number:EDA887-046-558-812
Manufacturer:EDAC
Manufacturer Number:887-046-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-558-812

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing both durability and safety. With two rows of copper alloy contacts, it offers reliable connectivity for up to 46 positions. Its right-angle mount orientation and .156-inch pitch make it perfect for seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any high-temp application. Elevate your connectivity game with this essential component.