887-046-559-212

Heilind Number:EDA887-046-559-212
Manufacturer:EDAC
Manufacturer Number:887-046-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-559-212

Detailed Description

Elevate your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for durability and efficiency, this connector boasts a 3A amperage rating and features UL 94V-0 Polyphenylene Sulfide housing material for enhanced safety. With two rows and a total of 46 positions, it offers ample space for secure board-to-board connections. Crafted with precision, its Copper Alloy contact material ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate seamless integration into your PCB setup. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector sets the standard for performance and reliability in demanding environments. Explore our full range of board-to-board PCB connectors for more cutting-edge solutions.