887-046-559-808

Heilind Number:EDA887-046-559-808
Manufacturer:EDAC
Manufacturer Number:887-046-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-559-808

Detailed Description

Upgrade your electronics with our high-temp card edge connector, designed for reliable performance in demanding environments. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures secure connections for your PCB boards. Featuring two rows and 46 positions, it allows for efficient data transfer and power distribution. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Trust in this black connector for seamless board-to-board integration in your applications.