887-046-559-812

Heilind Number:EDA887-046-559-812
Manufacturer:EDAC
Manufacturer Number:887-046-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-559-812

Detailed Description

Enhance your electronic connections with this high-temp card edge connector. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and two rows of 46 positions, it offers ample space for seamless board-to-board connections. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Elevate your PCB connectivity with this essential component.