887-046-560-212

Heilind Number:EDA887-046-560-212
Manufacturer:EDAC
Manufacturer Number:887-046-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-560-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With two rows and 46 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for board-to-board connections, this connector is suited for a wide range of applications. Its straight mounting orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity with this essential component.