887-048-520-212

Heilind Number:EDA887-048-520-212
Manufacturer:EDAC
Manufacturer Number:887-048-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-520-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. This essential component, featuring UL 94V-0 Polyphenylene Sulfide housing, ensures reliable performance with an amperage rating of 3 A. With two rows of Copper Alloy contacts and a pitch of .156 in, it offers seamless board-to-board connectivity with 48 positions available. The Straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its durability and efficiency for your PCB connector needs.