887-048-520-802

Heilind Number:EDA887-048-520-802
Manufacturer:EDAC
Manufacturer Number:887-048-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-520-802

Detailed Description

Upgrade your high temperature electronic connections with this top-of-the-line Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliability even under the harshest conditions. With a dual-row configuration and 48 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing provide precise alignment and secure attachment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is the perfect solution for industrial and automotive electronics. Trust in its straight mount orientation for easy installation and a secure fit, making it ideal for applications where space is limited. Elevate your connectivity with this high-performance Card Edge Connector.