887-048-520-808

Heilind Number:EDA887-048-520-808
Manufacturer:EDAC
Manufacturer Number:887-048-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-520-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek Black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, this connector is not only visually appealing but also heat-resistant and durable. Featuring two rows of Copper Alloy contacts, it ensures efficient power transmission with an amperage of 3A. The convenient .156-inch pitch and .2-inch row spacing accommodate 48 positions for seamless board-to-board connections. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality even in extreme conditions. Elevate your electronic assemblies with this essential component.