887-048-521-201

Heilind Number:EDA887-048-521-201
Manufacturer:EDAC
Manufacturer Number:887-048-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-521-201

Detailed Description

Enhance your electronic connections with our cutting-edge High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With a black finish and a straight mount orientation, it seamlessly integrates into your PCB setup. Offering 48 positions across two rows, with a pitch of .156 inches and row spacing of .2 inches, it provides ample connectivity for your applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for industrial and commercial use. Upgrade your connectivity solutions with this essential component.