887-048-521-204

Heilind Number:EDA887-048-521-204
Manufacturer:EDAC
Manufacturer Number:887-048-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-521-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in the most demanding conditions. With a current rating of 3 A and copper alloy contacts, this connector guarantees efficient power transmission. Its dual-row configuration with 48 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for board-to-board applications, its straight mount orientation facilitates convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for critical electronic systems. Trust in its quality and performance for seamless connectivity solutions.