887-048-521-207

Heilind Number:EDA887-048-521-207
Manufacturer:EDAC
Manufacturer Number:887-048-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-521-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure power delivery. With two rows of 48 positions each, it offers ample connectivity options, while a pitch of .156 in and row spacing of .2 in facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Its straight mount orientation further enhances versatility, making it a valuable component for any PCB assembly project. Trust in its performance for optimal connectivity solutions.